Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176575-0

RLC73PV 2A R047 1% 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLC73PV 2A R047 1% 1K RL
Search Keywords: 121765750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176575-0
  • Alias/AKA:
    RLC73PV2AR047FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Element Type:
    Thick Film
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistor Type:
    Current Sensing Resistor
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .047 Ω
  • Number of Resistors:
    1
  • Power Rating:
    .25 W
  • Temperature Coefficient:
    ±600 ppm/°C
  • Number of Terminations:
    2
  • Packaging Method:
    Taped & Reeled
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176575-0 RoHS compliant?
Yes, 1-2176575-0 is RoHS compliant.
What is the lead time for 1-2176575-0?
The standard lead time for 1-2176575-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0994
3,000
$0.0934
5,000
$0.0893
8,000
$0.0891
25,000
$0.0755
50,000
$0.0683
100,000
$0.0640
150,000 +
$0.0639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!