- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176566-7
1-2176566-7
TE Connectivity / AMP Brand
3430 A3 1% 4R3 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A3 1% 4R3 200ppm 1k RL
Search Keywords: 121765667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176566-7
-
Alias/AKA:3430A3F4R3TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:4.3 Ω
-
Power Rating:3 W
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3869
3,000
$0.3537
5,000
$0.3392
8,000
$0.3347
10,000
$0.3213
15,000
$0.3128
25,000
$0.2915
50,000 +
$0.2673
Click for Quote
Log in
to unlock special pricing