- Home ›
- All Products›
- 1-2176565-4
TE Connectivity / AMP Brand
1-2176565-4
3430 A3 1% 43K 100ppm 4k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A3 1% 43K 100ppm 4k RL
Search Keywords: 121765654
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176565-4 |
| Alias/AKA: | 3430A3F43KTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
4000 |
| Temperature Coefficient: | ±100 ppm/°C |
| Resistor Type: | Power Resistor |
| Number of Resistors: | 1 |
| Operating Voltage: | 200 V |
| Operating Temperature Range: | -55 – 155 °C |
| Resistance Value: | 43K Ω |
| Number of Terminations: | 2 |
| Element Type: | Thick Film |
| Resistance Class: | 1kΩ – 1MΩ |
| Power Rating: | 3 W |
| Packaging Method: | Taped & Reeled |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176565-4 RoHS compliant?
Yes, 1-2176565-4 is RoHS compliant.
What is the lead time for 1-2176565-4?
The standard lead time for 1-2176565-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1,000
$0.4324
2,000
$0.3243
3,000
$0.3027
4,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing