- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176560-4
TE Connectivity / AMP Brand
1-2176560-4
3430 H2 1% 3R3 150ppm 4k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 H2 1% 3R3 150ppm 4k RL
Search Keywords: 121765604
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176560-4 |
| Alias/AKA: | 3430H2F3R3TE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
4000 |
| Resistance Value: | 3.3 Ω |
| Power Rating: | 2 W |
| Temperature Coefficient: | ±150 ppm/°C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176560-4 RoHS compliant?
Yes, 1-2176560-4 is RoHS compliant.
What is the lead time for 1-2176560-4?
The standard lead time for 1-2176560-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
4,000
$0.1586
8,000
$0.1541
12,000
$0.1499
28,000
$0.1440
52,000
$0.1364
100,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing