- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176559-8
TE Connectivity / AMP Brand
1-2176559-8
3430 B2 1% 62K 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 B2 1% 62K 100ppm 1k RL
Search Keywords: 121765598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176559-8
-
Alias/AKA:3430B2F62KTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:62K Ω
-
Power Rating:1.5 W
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176559-8 RoHS compliant?
Yes, 1-2176559-8 is RoHS compliant.
What is the lead time for 1-2176559-8?
The standard lead time for 1-2176559-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1099
3,000
$0.1032
5,000
$0.0988
8,000
$0.0973
25,000
$0.0835
50,000
$0.0755
100,000
$0.0708
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing