- Home ›
- All Products›
- 1-2176550-9
TE Connectivity / AMP Brand
1-2176550-9
RLW73P A3 1% R33 200ppm 4k RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176550-9 |
| Alias/AKA: | RLW73PA3FR33TE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Element Type: | Thick Film |
| Power Rating: | 3 W |
| Resistor Type: | Current Sensing Resistor |
| Resistance Value: | .33 Ω |
| Operating Temperature Range: | -55 – 155 °C |
| Number of Terminations: | 2 |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±200 ppm/°C |