- Home ›
- All Products›
- 1-2176549-4
TE Connectivity / AMP Brand
1-2176549-4
RLW73 A3 1% R12 200ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLW73 A3 1% R12 200ppm 1k RL
Search Keywords: 121765494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176549-4
-
Alias/AKA:RLW73A3FR12TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:.12 Ω
-
Power Rating:1.5 W
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Number of Terminations:2
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176549-4 RoHS compliant?
Yes, 1-2176549-4 is RoHS compliant.
What is the lead time for 1-2176549-4?
The standard lead time for 1-2176549-4 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,000
$0.3160
3,000
$0.2889
5,000
$0.2770
8,000
$0.2734
10,000
$0.2625
15,000
$0.2555
25,000
$0.2413
50,000 +
$0.2241
Click for Quote
Log in
to unlock special pricing