Image is representational - see mfr. specs

RLW73 A3 1% R056 200ppm 1k RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLW73 A3 1% R056 200ppm 1k RL
Search Keywords: 121765490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176549-0
  • Alias/AKA:
    RLW73A3FR056TDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Temperature Coefficient:
    ±200 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Operating Temperature Range:
    -55 – 155 °C
  • Power Rating:
    1.5 W
  • Packaging Method:
    Taped & Reeled
  • Resistance Class:
    Up to 1kΩ
  • Element Type:
    Thick Film
  • Resistance Value:
    .056 Ω
  • Resistor Type:
    Current Sensing Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2451
3,000
$0.2345
5,000
$0.2279
8,000
$0.2187
10,000
$0.2100
25,000
$0.1905
50,000
$0.1793
100,000 +
$0.1659
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!