- Home ›
- All Products›
- 1-2176548-2
1-2176548-2
TE Connectivity / AMP Brand
RLW73 A3 1% R082 200ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 A3 1% R082 200ppm 4k RL
Search Keywords: 121765482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176548-2
-
Alias/AKA:RLW73A3FR082TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:1.5 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.082 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2814
2,000
$0.2110
3,000
$0.1970
4,000 +
$0.1930
Click for Quote
Log in
to unlock special pricing