- Home ›
- All Products›
- 1-2176545-4
TE Connectivity / AMP Brand
1-2176545-4
RLW73P H2 1% R12 200ppm 4k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLW73P H2 1% R12 200ppm 4k RL
Search Keywords: 121765454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176545-4
-
Alias/AKA:RLW73PH2FR12TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:.12 Ω
-
Packaging Method:Taped & Reeled
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:2 W
-
Number of Terminations:2
-
Number of Resistors:1
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176545-4 RoHS compliant?
Yes, 1-2176545-4 is RoHS compliant.
What is the lead time for 1-2176545-4?
The standard lead time for 1-2176545-4 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1,000
$0.3480
2,000
$0.2610
3,000
$0.2436
4,000 +
$0.2387
Click for Quote
Log in
to unlock special pricing