Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176544-9

RLW73 H2 1% R33 200ppm 1k RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLW73 H2 1% R33 200ppm 1k RL
Search Keywords: 121765449
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176544-9
Alias/AKA: RLW73H2FR33TDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Element Type: Thick Film
Packaging Method: Taped & Reeled
Number of Resistors: 1
Operating Temperature Range: -55 – 155 °C
Number of Terminations: 2
Temperature Coefficient: ±200 ppm/°C
Power Rating: 1 W
Resistance Class: Up to 1kΩ
Resistance Value: .33 Ω
Resistor Type: Current Sensing Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176544-9 RoHS compliant?
Yes, 1-2176544-9 is RoHS compliant.
What is the lead time for 1-2176544-9?
The standard lead time for 1-2176544-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1947
3,000
$0.1862
5,000
$0.1836
8,000
$0.1737
10,000
$0.1668
25,000
$0.1513
50,000
$0.1424
100,000 +
$0.1318
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!