- Home ›
- All Products›
- 1-2176543-8
1-2176543-8
TE Connectivity / AMP Brand
RLW73 H2 1% R27 200ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 H2 1% R27 200ppm 4k RL
Search Keywords: 121765438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176543-8
-
Alias/AKA:RLW73H2FR27TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:1 W
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.27 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1294
8,000
$0.1276
12,000
$0.1223
28,000
$0.1175
52,000
$0.1113
100,000
$0.1051
152,000 +
$0.1038
Click for Quote
Log in
to unlock special pricing