Image is representational - see mfr. specs

RLW73P B2 1% R12 200ppm 5k RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLW73P B2 1% R12 200ppm 5k RL
Search Keywords: 121765414
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176541-4
  • Alias/AKA:
    RLW73PB2FR12TD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Temperature Coefficient:
    ±200 ppm/°C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Power Rating:
    1.5 W
  • Packaging Method:
    Taped & Reeled
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .12 Ω
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thick Film
  • Resistor Type:
    Current Sensing Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1404
5,000
$0.1343
10,000
$0.1305
25,000
$0.1269
50,000
$0.1155
100,000
$0.1091
150,000 +
$0.1077
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!