Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176539-8

RLW73 B2 1% R27 200ppm 5k RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLW73 B2 1% R27 200ppm 5k RL
Search Keywords: 121765398
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176539-8
Alias/AKA: RLW73B2FR27TD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .75 W
Number of Terminations: 2
Number of Resistors: 1
Packaging Method: Taped & Reeled
Temperature Coefficient: ±200 ppm/°C
Resistor Type: Current Sensing Resistor
Element Type: Thick Film
Operating Temperature Range: -55 – 155 °C
Resistance Class: Up to 1kΩ
Resistance Value: .27 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176539-8 RoHS compliant?
Yes, 1-2176539-8 is RoHS compliant.
What is the lead time for 1-2176539-8?
The standard lead time for 1-2176539-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
24 Weeks can ship 4/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1311
5,000
$0.1254
10,000
$0.1219
25,000
$0.1185
50,000
$0.1079
100,000
$0.1019
150,000 +
$0.1006
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!