- Home ›
- All Products›
- 1-2176539-6
TE Connectivity / AMP Brand
1-2176539-6
RLW73 B2 1% R18 200ppm 5k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLW73 B2 1% R18 200ppm 5k RL
Search Keywords: 121765396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176539-6
-
Alias/AKA:RLW73B2FR18TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Taped & Reeled
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:.18 Ω
-
Number of Resistors:1
-
Power Rating:.75 W
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176539-6 RoHS compliant?
Yes, 1-2176539-6 is RoHS compliant.
What is the lead time for 1-2176539-6?
The standard lead time for 1-2176539-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
24 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
2,500
$0.1379
5,000
$0.1319
10,000
$0.1282
25,000
$0.1247
50,000
$0.1135
100,000
$0.1072
150,000 +
$0.1058
Click for Quote
Log in
to unlock special pricing