- Home ›
- All Products›
- 1-2176536-4
1-2176536-4
TE Connectivity / AMP Brand
RLW73 A2 1% R12 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 A2 1% R12 200ppm 1k RL
Search Keywords: 121765364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176536-4
-
Alias/AKA:RLW73A2FR12TDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.12 Ω
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.5 W
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1000
3,000
$0.0940
5,000
$0.0899
8,000
$0.0896
25,000
$0.0760
50,000
$0.0687
100,000
$0.0644
150,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing