Image is representational - see mfr. specs

RLW73 A2 1% R056 200ppm 1k RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RLW73 A2 1% R056 200ppm 1k RL
Search Keywords: 121765360
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-2176536-0
  • Alias/AKA:
    RLW73A2FR056TDF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    .056 Ω
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Current Sensing Resistor
  • Temperature Coefficient:
    ±200 ppm/°C
  • Power Rating:
    .5 W
  • Element Type:
    Thick Film
  • Packaging Method:
    Taped & Reeled
  • Number of Resistors:
    1
  • Number of Terminations:
    2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
14 Weeks Pode enviar 7/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.1000
3 000
$0.0940
5 000
$0.0899
8 000
$0.0896
25 000
$0.0760
50 000
$0.0687
100 000
$0.0644
150 000 +
$0.0643
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!