- Home ›
- All Products›
- 1-2176534-2
TE Connectivity / AMP Brand
1-2176534-2
3504G 3A 7K68 1% 4K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176534-2
-
Alias/AKA:3504G3A7K68FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Resistance Value:7.68K Ω
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Operating Voltage:100 V
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:6 W
-
Packaging Method:Taped & Reeled
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Element Type:Thin Film
-
Temperature Coefficient:±50 ppm/°C