- Home ›
- All Products›
- 1-2176529-0
TE Connectivity / AMP Brand
1-2176529-0
3504G 3A 63R4 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3504G 3A 63R4 1% 1K RL
Search Keywords: 121765290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176529-0
-
Alias/AKA:3504G3A63R4FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Operating Voltage:100 V
-
Resistance Value:63.4 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:6 W
-
Element Type:Thin Film
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176529-0 RoHS compliant?
Yes, 1-2176529-0 is RoHS compliant.
What is the lead time for 1-2176529-0?
The standard lead time for 1-2176529-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$9.00
500
$4.77
750
$3.35
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing