- Home ›
- All Products›
- 1-2176524-8
TE Connectivity / AMP Brand
1-2176524-8
3503G 2B 825R 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3503G 2B 825R 1% 1K RL
Search Keywords: 121765248
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176524-8 |
| Alias/AKA: | 3503G2B825RFTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Element Type: | Thin Film |
| Number of Resistors: | 1 |
| Operating Temperature Range: | -55 – 155 °C |
| Packaging Method: | Taped & Reeled |
| Resistance Value: | 825 Ω |
| Temperature Coefficient: | ±50 ppm/°C |
| Number of Terminations: | 2 |
| Power Rating: | 2 W |
| Resistor Type: | Power Resistor |
| Operating Voltage: | 100 V |
| Resistance Class: | Up to 1kΩ |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176524-8 RoHS compliant?
Yes, 1-2176524-8 is RoHS compliant.
What is the lead time for 1-2176524-8?
The standard lead time for 1-2176524-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
250
$1.175
500
$0.881
750
$0.822
1,000 +
$0.806
Click for Quote
Log in
to unlock special pricing