- Home ›
- All Products›
- 1-2176523-5
1-2176523-5
TE Connectivity / AMP Brand
3503G 2B 71R5 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 71R5 1% 1K RL
Search Keywords: 121765235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176523-5
-
Alias/AKA:3503G2B71R5FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Power Resistor
-
Resistance Value:71.5 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Operating Voltage:100 V
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.618
10,000
$0.594
15,000
$0.586
25,000 +
$0.539
Click for Quote
Log in
to unlock special pricing