- Home ›
- All Products›
- 1-2176513-7
TE Connectivity / AMP Brand
1-2176513-7
CJP 1000W 47R 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 1000W 47R 5% Lead
Search Keywords: 121765137
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176513-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Temperature Coefficient: | ±200 ppm/°C |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Packaging Method: | Box |
| Resistance Value: | 47 Ω |
| Operating Temperature Range: | -55 – 250 °C |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Wire Wound |
| Power Rating: | 1000 W |
| Resistor Type: | Power Resistor |
| Panel Mount Feature Type: | Flange with Mounting Slots |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176513-7 RoHS compliant?
Yes, 1-2176513-7 is RoHS compliant.
What is the lead time for 1-2176513-7?
The standard lead time for 1-2176513-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
3
$103.45
5
$93.10
8
$81.46
10 +
$79.83
Click for Quote
Log in
to unlock special pricing