- Home ›
- All Products›
- 1-2176512-7
TE Connectivity / AMP Brand
1-2176512-7
CJP 800W 47R 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 800W 47R 5% Lead
Search Keywords: 121765127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176512-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:47 Ω
-
Power Rating:800 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Packaging Method:Box
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176512-7 RoHS compliant?
Yes, 1-2176512-7 is RoHS compliant.
What is the lead time for 1-2176512-7?
The standard lead time for 1-2176512-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$93.41
5
$84.07
8
$73.56
10 +
$72.09
Click for Quote
Log in
to unlock special pricing