- Home ›
- All Products›
- 1-2176511-1
1-2176511-1
TE Connectivity / AMP Brand
CJP 600W 10R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 600W 10R 5% Lead
Search Keywords: 121765111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176511-1
-
Alias/AKA:CJP600J10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 Ω
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Power Rating:600 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Wire Wound
-
Packaging Method:Box
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$66.80
5
$59.61
10
$57.83
25
$55.35
50
$53.07
100
$49.81
250 +
$46.43
Click for Quote
Log in
to unlock special pricing