- Home ›
- All Products›
- 1-2176510-9
TE Connectivity / AMP Brand
1-2176510-9
CJP 500W 47R 5% Lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176510-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Packaging Method: | Box |
| Power Rating: | 500 W |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Resistance Value: | 47 Ω |
| Operating Temperature Range: | -55 – 250 °C |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Wire Wound |
| Panel Mount Feature Type: | Flange with Mounting Slots |