- Home ›
- All Products›
- 1-2176510-6
TE Connectivity / AMP Brand
1-2176510-6
CJP 500W 27R 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 500W 27R 5% Lead
Search Keywords: 121765106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176510-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:500 W
-
Resistance Value:27 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Box
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176510-6 RoHS compliant?
Yes, 1-2176510-6 is RoHS compliant.
What is the lead time for 1-2176510-6?
The standard lead time for 1-2176510-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$72.59
5
$64.77
10
$62.84
25
$57.67
50
$57.53
100
$54.13
250 +
$50.45
Click for Quote
Log in
to unlock special pricing