- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176508-3
1-2176508-3
TE Connectivity / AMP Brand
The 1-2176508-3 is a CJP series 150W aluminum-housed power resistor with a resistance of 10 ohms and a 5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-2176508-3 is a CJP series 150W aluminum-housed power resistor with a resistance of 10 ohms and a 5% tolerance.
Search Keywords: 121765083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176508-3
-
Alias/AKA:CJP300J5R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:300 W
-
Resistance Value:5.6 Ω
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
20
can ship 9/30/26
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$79.92
5
$66.60
10
$46.60
25
$43.00
50
$37.89
100
$35.32
250 +
$32.80
Click for Quote
Log in
to unlock special pricing