- Home ›
- All Products›
- 1-2176507-4
1-2176507-4
TE Connectivity / AMP Brand
CJP 200W 6R8 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 200W 6R8 5% Lead
Search Keywords: 121765074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176507-4
-
Alias/AKA:CJP200J6R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Resistors:1
-
Power Rating:200 W
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:6.8 Ω
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Packaging Method:Box
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$34.90
5
$31.14
10
$31.06
25
$29.34
50
$27.73
100
$26.74
250 +
$24.58
Click for Quote
Log in
to unlock special pricing