- Home ›
- All Products›
- 1-2176507-2
TE Connectivity / AMP Brand
1-2176507-2
CJP 200W 4R7 5% Lead
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
CJP 200W 4R7 5% Lead
Search Keywords: 121765072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176507-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:4.7 Ω
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Power Rating:200 W
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Box
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176507-2 RoHS compliant?
Yes, 1-2176507-2 is RoHS compliant.
What is the lead time for 1-2176507-2?
The standard lead time for 1-2176507-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$45.35
5
$40.47
10
$39.26
25
$38.12
50
$36.04
100
$33.82
250 +
$31.52
Click for Quote
Log in
to unlock special pricing