- Home ›
- All Products›
- 1-2176502-8
1-2176502-8
TE Connectivity / AMP Brand
CJP 60W 5R6 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 60W 5R6 5% Lead
Search Keywords: 121765028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176502-8
-
Alias/AKA:CJP60J5R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistance Value:5.6 Ω
-
Power Rating:60 W
-
Element Type:Wire Wound
-
Temperature Coefficient:±200 ppm/°C
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$16.22
10
$15.47
25
$15.01
50
$14.57
100
$13.77
250
$13.28
500 +
$12.21
Click for Quote
Log in
to unlock special pricing