Image is representational - see mfr. specs

BMC 1204 1K2 25% A Gen C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMC 1204 1K2 25% A Gen C
Search Keywords: 121764947
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176494-7
  • Alias/AKA:
    BMC2CY1200AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Impedance:
    1200 Ω
  • Current Rating (Max):
    350 mA
  • DC Resistance:
    .35 Ω
  • Operating Temperature Range:
    -55 – 125 °C
  • Product Length:
    .125 in, 3.2 mm
  • Product Height:
    .043 in, 1.1 mm
  • Product Width:
    .062 in, 1.6 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0638
6,000
$0.0611
9,000
$0.0609
12,000
$0.0602
27,000
$0.0577
51,000
$0.0547
102,000
$0.0496
150,000 +
$0.0467
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!