- Home ›
- All Products›
- 1-2176494-1
1-2176494-1
TE Connectivity / AMP Brand
BMC 1204 300R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 1204 300R 25% A Gen C
Search Keywords: 121764941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176494-1
-
Alias/AKA:BMC2CY0300AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Operating Temperature Range:-55 – 125 °C
-
Current Rating (Max):350 mA
-
DC Resistance:.2 Ω
-
Impedance:300 Ω
-
Product Length:.125 in, 3.2 mm
-
Product Width:.062 in, 1.6 mm
-
Product Height:.043 in, 1.1 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0560
6,000
$0.0559
9,000
$0.0536
12,000
$0.0534
27,000
$0.0521
51,000
$0.0480
102,000
$0.0435
150,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing