- Home ›
- All Products›
- 1-2176493-1
1-2176493-1
TE Connectivity / AMP Brand
BMC 0603 200R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0603 200R 25% A Gen C
Search Keywords: 121764931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176493-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Current Rating (Max):400 mA
-
Operating Temperature Range:-55 – 125 °C
-
Impedance:200 Ω
-
DC Resistance:.2 Ω
-
Product Width:.031 in, .8 mm
-
Product Length:.062 in, 1.6 mm
-
Product Height:.031 in, .8 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0367
8,000
$0.0345
28,000
$0.0325
52,000
$0.0295
100,000
$0.0279
152,000
$0.0268
252,000
$0.0252
500,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing