- Home ›
- All Products›
- 1-2176492-9
TE Connectivity / AMP Brand
1-2176492-9
BMC 0402 600R 25% A Gen C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BMC 0402 600R 25% A Gen C
Search Keywords: 121764929
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176492-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Impedance: | 600 Ω |
| Operating Temperature Range: | -55 – 125 °C |
| DC Resistance: | 1.1 Ω |
| Current Rating (Max): | 50 mA |
| Product Height: | .019 in, .5 mm |
| Product Width: | .019 in, .5 mm |
| Product Length: | .039 in, 1 mm |
| Element Type: | Ferrite Bead |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176492-9 RoHS compliant?
Yes, 1-2176492-9 is RoHS compliant.
What is the lead time for 1-2176492-9?
The standard lead time for 1-2176492-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10,000
$0.0295
30,000
$0.0278
50,000
$0.0274
100,000
$0.0252
150,000
$0.0242
250,000
$0.0229
500,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing