- Home ›
- All Products›
- 1-2176492-3
1-2176492-3
TE Connectivity / AMP Brand
BMC 0402 240R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0402 240R 25% A Gen C
Search Keywords: 121764923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176492-3
-
Alias/AKA:BMC1EY0240AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Current Rating (Max):500 mA
-
DC Resistance:.3 Ω
-
Impedance:240 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Product Length:.039 in, 1 mm
-
Product Width:.019 in, .5 mm
-
Product Height:.019 in, .5 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10,000
$0.0236
30,000
$0.0226
50,000
$0.0219
100,000
$0.0202
150,000
$0.0202
250,000
$0.0183
500,000 +
$0.0173
Click for Quote
Log in
to unlock special pricing