Image is representational - see mfr. specs

BMC 0402 180R 25% A Gen C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
BMC 0402 180R 25% A Gen C
Search Keywords: 121764921
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-2176492-1
  • Alias/AKA:
    BMC1EY0180AN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Operating Temperature Range:
    -55 – 125 °C
  • DC Resistance:
    .65 Ω
  • Impedance:
    180 Ω
  • Current Rating (Max):
    100 mA
  • Product Length:
    .039 in, 1 mm
  • Product Height:
    .019 in, .5 mm
  • Product Width:
    .019 in, .5 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10000
다수:
10000
19 Weeks 배송 가능 10. 12. 26
백오더
PRICE (USD)
수량
Unit Price
10,000
$0.0236
30,000
$0.0226
50,000
$0.0220
100,000
$0.0203
150,000
$0.0202
250,000
$0.0184
500,000 +
$0.0173
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!