- Home ›
- All Products›
- 1-2176490-7
1-2176490-7
TE Connectivity / AMP Brand
HCL165 100W 100R 5% Cable 150mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCL165 100W 100R 5% Cable 150mm
Search Keywords: 121764907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176490-7
-
Alias/AKA:HCL165J100RCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:-80 - 200 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Box & Carton
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:100 W
-
Resistor Type:Power Resistor
-
Resistance Value:100 Ω
-
Operating Voltage:848 VDC
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Voltage Rating:848 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
13
$70.58
25
$45.17
38
$35.29
50 +
$34.58
Click for Quote
Log in
to unlock special pricing