- Home ›
- All Products›
- 1-2176489-9
TE Connectivity / AMP Brand
1-2176489-9
HCL130 70W 100R 5% Cable 150mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HCL130 70W 100R 5% Cable 150mm
Search Keywords: 121764899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176489-9
-
Alias/AKA:HCL130J100RCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistor Type:Power Resistor
-
Power Rating:70 W
-
Resistance Value:100 Ω
-
Number of Resistors:1
-
Temperature Coefficient:-80 - 200 ppm/°C
-
Packaging Method:Box & Carton
-
Operating Voltage:848 VDC
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Voltage Rating:848 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176489-9 RoHS compliant?
Yes, 1-2176489-9 is RoHS compliant.
What is the lead time for 1-2176489-9?
The standard lead time for 1-2176489-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$80.11
25
$51.27
38
$40.06
50 +
$39.26
Click for Quote
Log in
to unlock special pricing