Image is representational - see mfr. specs

HCL130 70W 56R 5% Cable 150mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HCL130 70W 56R 5% Cable 150mm
Search Keywords: 121764896
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176489-6
  • Alias/AKA:
    HCL130J56RCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Packaging Method:
    Box & Carton
  • Element Type:
    Wire Wound
  • Temperature Coefficient:
    -80 - 200 ppm/°C
  • Power Rating:
    70 W
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    56 Ω
  • Resistor Type:
    Power Resistor
  • Operating Voltage:
    848 VDC
  • Panel Mount Feature Type:
    Flange with Mounting Slots
  • Voltage Rating:
    848 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
13
$64.09
25
$41.02
38
$32.05
50 +
$31.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!