- Home ›
- All Products›
- 1-2176486-5
1-2176486-5
TE Connectivity / AMP Brand
BMC 0805 400R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0805 400R 25% A Gen C
Search Keywords: 121764865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176486-5
-
Alias/AKA:BMC2AY0400AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
DC Resistance:.3 Ω
-
Current Rating (Max):300 mA
-
Impedance:400 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Product Height:.035 in, .9 mm
-
Product Length:.078 in, 2 mm
-
Product Width:.049 in, 1.25 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0375
8,000
$0.0353
28,000
$0.0332
52,000
$0.0302
100,000
$0.0285
152,000
$0.0274
252,000
$0.0258
500,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing