- Home ›
- All Products›
- 1-2176484-0
TE Connectivity / AMP Brand
1-2176484-0
RA73F 2A 7K32 0.1% 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RA73F 2A 7K32 0.1% 5K RL
Search Keywords: 121764840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176484-0
-
Alias/AKA:RA73F2A7K32BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Resistance Value:7.32K Ω
-
Packaging Method:Tape & Reel
-
Power Rating:1 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176484-0 RoHS compliant?
Yes, 1-2176484-0 is RoHS compliant.
What is the lead time for 1-2176484-0?
The standard lead time for 1-2176484-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,250
$1.808
2,500
$0.957
3,750
$0.674
5,000 +
$0.660
Click for Quote
Log in
to unlock special pricing