- Home ›
- All Products›
- 1-2176482-7
TE Connectivity / AMP Brand
1-2176482-7
RA73F 2A 75R 0.1% 5K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176482-7 |
| Alias/AKA: | RA73F2A75RBTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Number of Terminations: | 2 |
| Power Rating: | 1 W |
| Resistor Type: | Precision Resistor |
| Resistance Value: | 75 Ω |
| Element Type: | Thin Film |
| Number of Resistors: | 1 |
| Resistance Class: | Up to 1kΩ |
| Temperature Coefficient: | ±25 ppm/°C |
| Packaging Method: | Tape & Reel |