- Home ›
- All Products›
- 1-2176482-5
1-2176482-5
TE Connectivity / AMP Brand
RA73F 2A 71R5 0.1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 71R5 0.1% 5K RL
Search Keywords: 121764825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176482-5
-
Alias/AKA:RA73F2A71R5BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Resistance Value:71.5 Ω
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Packaging Method:Tape & Reel
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:1 W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$1.106
2,500
$0.681
3,750
$0.539
5,000 +
$0.528
Click for Quote
Log in
to unlock special pricing