Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2176479-6

RA73F 1J 73R2 0.1% 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RA73F 1J 73R2 0.1% 5K RL
Search Keywords: 121764796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2176479-6
Alias/AKA: RA73F1J73R2BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Temperature Coefficient: ±25 ppm/°C
Resistor Type: Precision Resistor
Packaging Method: Tape & Reel
Resistance Class: Up to 1kΩ
Number of Terminations: 2
Element Type: Thin Film
Number of Resistors: 1
Power Rating: .5 W
Resistance Value: 73.2 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2176479-6 RoHS compliant?
Yes, 1-2176479-6 is RoHS compliant.
What is the lead time for 1-2176479-6?
The standard lead time for 1-2176479-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.060
2,500
$0.652
3,750
$0.516
5,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!