Image is representational - see mfr. specs

RA73F 2A 71R5 0.1% 1K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
RA73F 2A 71R5 0.1% 1K RL
Search Keywords: 121764765
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    1-2176476-5
  • Alias/AKA:
    RA73F2A71R5BTDF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistance Value:
    71.5 Ω
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Tape & Reel
  • Power Rating:
    1 W
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
250
15 Weeks 出荷できます 9/14/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
250
$1.46
500
$1.10
750
$1.02
1,000 +
$1.00
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!