- Home ›
- All Products›
- 1-2176475-5
1-2176475-5
TE Connectivity / AMP Brand
RA73F 1J 8K25 0.1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 1J 8K25 0.1% 1K RL
Search Keywords: 121764755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176475-5
-
Alias/AKA:RA73F1J8K25BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Resistance Value:8.25K Ω
-
Element Type:Thin Film
-
Number of Resistors:1
-
Packaging Method:Tape & Reel
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:.5 W
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$1.342
500
$1.007
750
$0.940
1,000 +
$0.921
Click for Quote
Log in
to unlock special pricing