- Home ›
- All Products›
- 1-2176474-6
TE Connectivity / AMP Brand
1-2176474-6
RA73F 1J 787R 0.1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RA73F 1J 787R 0.1% 1K RL
Search Keywords: 121764746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176474-6
-
Alias/AKA:RA73F1J787RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Power Rating:.5 W
-
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Resistance Value:787 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Frequently Asked Questions
Is 1-2176474-6 RoHS compliant?
Yes, 1-2176474-6 is RoHS compliant.
What is the lead time for 1-2176474-6?
The standard lead time for 1-2176474-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.26
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing