Image is representational - see mfr. specs

HPBA 0.75HP 170R 150%/230V 50%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HPBA 0.75HP 170R 150%/230V 50%
Search Keywords: 121764702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176470-2
  • Alias/AKA:
    HPBA007B170R050E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminations:
    2
  • Element Type:
    Wire Wound
  • Packaging Method:
    Box
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Resistance Class:
    Up to 1kΩ
  • Panel Mount Feature Type:
    Integrated Mounting Holes
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$454.25
3
$372.72
4
$331.95
5 +
$325.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!