- Home ›
- All Products›
- 1-2176460-2
TE Connectivity / AMP Brand
1-2176460-2
SMF 7W 3K3 5% Taped
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMF 7W 3K3 5% Taped
Search Keywords: 121764602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176460-2
-
Alias/AKA:SMF73K3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Temperature Coefficient:±100 ppm/°C
-
Element Type:Metal Film
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Power Rating:7 W
-
Resistance Value:3.3K Ω
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Operating Voltage:750 V
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2176460-2 RoHS compliant?
Yes, 1-2176460-2 is RoHS compliant.
What is the lead time for 1-2176460-2?
The standard lead time for 1-2176460-2 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
36 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing