- Home ›
- All Products›
- 1-2176459-3
1-2176459-3
TE Connectivity / AMP Brand
SMW 7W R33 5% Taped
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW 7W R33 5% Taped
Search Keywords: 121764593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176459-3
-
Alias/AKA:SMW7R33JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:7 W
-
Element Type:Wire Wound
-
Resistance Value:.33 Ω
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
300
$2.37
600
$1.46
900
$1.15
1,200 +
$1.13
Click for Quote
Log in
to unlock special pricing